ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYPD3174-16SXQ

DigiKey Part Number
448-CYPD3174-16SXQ-ND
Manufacturer
Manufacturer Product Number
CYPD3174-16SXQ
Description
IC USB TYPE-C CONTROLLER 16SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 EZ-PD™ CCG3PA USB Type C Microcontroller IC FLASH (64kB) 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
8K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART
Series
Number of I/O
5
Packaging
Tray
Voltage - Supply
3V ~ 24.5V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB Type C
Package / Case
16-SOIC (0.154", 3.90mm Width)
Core Processor
ARM® Cortex®-M0
Supplier Device Package
16-SOIC
Program Memory Type
FLASH (64kB)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 430
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.84000¥21.84
10¥16.08800¥160.88
48¥13.83958¥664.30
144¥12.76153¥1,837.66
288¥12.23399¥3,523.39
528¥11.84947¥6,256.52
1,008¥11.50548¥11,597.52
2,544¥11.11005¥28,263.97
5,040¥10.87737¥54,821.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.