
CY62128EV30LL-45ZXI | |
|---|---|
DigiKey Part Number | 448-CY62128EV30LL-45ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62128EV30LL-45ZXI |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | CY62128EV30LL-45ZXI Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.10000 | ¥29.10 |
| 10 | ¥27.16300 | ¥271.63 |
| 25 | ¥26.37880 | ¥659.47 |
| 50 | ¥25.78520 | ¥1,289.26 |
| 156 | ¥24.80577 | ¥3,869.70 |
| 312 | ¥24.21061 | ¥7,553.71 |
| 624 | ¥23.61920 | ¥14,738.38 |
| 1,092 | ¥23.14579 | ¥25,275.20 |


