NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 25 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY14B108N-ZSP25XI

DigiKey Part Number
CY14B108N-ZSP25XI-ND
Manufacturer
Manufacturer Product Number
CY14B108N-ZSP25XI
Description
IC NVSRAM 8MBIT PAR 54TSOP II
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 8Mbit Parallel 25 ns 54-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
CY14B108N-ZSP25XI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
54-TSOP II
Memory Size
Base Product Number
Memory Organization
512K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥916.16000¥916.16
10¥845.56100¥8,455.61
25¥817.92400¥20,448.10
50¥797.34620¥39,867.31
108¥774.89463¥83,688.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.