BTS72002EPCXUMA1 | ||
---|---|---|
DigiKey Part Number | BTS72002EPCXUMA1TR-ND - Tape & Reel (TR) BTS72002EPCXUMA1CT-ND - Cut Tape (CT) BTS72002EPCXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTS72002EPCXUMA1 | |
Description | IC PWR SWTCH N-CHAN 1:1 TSDSO-14 | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Power Switch/Driver 2 x 1:1 N-Channel 1.2A PG-TSDSO-14-22 | |
Datasheet | Datasheet | |
EDA/CAD Models | BTS72002EPCXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2 x 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 6V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.2A | |
Rds On (Typ) | 66.5mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-14-22 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.71500 | ¥117.15 |
25 | ¥11.11560 | ¥277.89 |
100 | ¥9.13130 | ¥913.13 |
250 | ¥8.53544 | ¥2,133.86 |
500 | ¥7.54292 | ¥3,771.46 |
1,000 | ¥5.95490 | ¥5,954.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.55792 | ¥16,673.76 |
6,000 | ¥5.28002 | ¥31,680.12 |
15,000 | ¥5.08153 | ¥76,222.95 |