


BTS712204ESAXUMA1 | |
|---|---|
DigiKey Part Number | BTS712204ESAXUMA1TR-ND - Tape & Reel (TR) BTS712204ESAXUMA1CT-ND - Cut Tape (CT) BTS712204ESAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS712204ESAXUMA1 |
Description | IC HID LAMP CNTRL 5MHZ 24TSSOP |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 5MHz No PG-TSDSO-24 |
Datasheet | Datasheet |
EDA/CAD Models | BTS712204ESAXUMA1 Models |
Category | Current - Output Source/Sink 3A, 5A |
Manufacturer Infineon Technologies | Dimming No |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type HID Lamp Controller | Mounting Type Surface Mount |
Frequency 5MHz | Package / Case 24-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Voltage - Supply 6V ~ 18V | Supplier Device Package PG-TSDSO-24 |
Current - Supply 80 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.26000 | ¥31.26 |
| 10 | ¥23.56100 | ¥235.61 |
| 25 | ¥21.63760 | ¥540.94 |
| 100 | ¥19.52220 | ¥1,952.22 |
| 250 | ¥18.51256 | ¥4,628.14 |
| 500 | ¥18.35642 | ¥9,178.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥16.74131 | ¥50,223.93 |





