


BTS700151ESPXUMA2 | |
|---|---|
DigiKey Part Number | 448-BTS700151ESPXUMA2TR-ND - Tape & Reel (TR) 448-BTS700151ESPXUMA2CT-ND - Cut Tape (CT) 448-BTS700151ESPXUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS700151ESPXUMA2 |
Description | PROFET PG-TSDSO-24 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 27.6A PG-TSDSO-24-32 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 4.1V ~ 28V |
Mfr | Current - Output (Max) 27.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1.7mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, Reverse Battery, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package PG-TSDSO-24-32 |
Voltage - Load 4.1V ~ 28V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 10 | ¥24.30600 | ¥243.06 |
| 25 | ¥22.33240 | ¥558.31 |
| 100 | ¥20.15650 | ¥2,015.65 |
| 250 | ¥19.11956 | ¥4,779.89 |
| 500 | ¥18.98212 | ¥9,491.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.34510 | ¥52,035.30 |



