
BTS3046SDLATMA1 | |
|---|---|
DigiKey Part Number | BTS3046SDLATMA1TR-ND - Tape & Reel (TR) BTS3046SDLATMA1CT-ND - Cut Tape (CT) BTS3046SDLATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3046SDLATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.6A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3046SDLATMA1 Models |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 3.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 46mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.69000 | ¥18.69 |
| 10 | ¥13.80300 | ¥138.03 |
| 25 | ¥12.59040 | ¥314.76 |
| 100 | ¥11.25550 | ¥1,125.55 |
| 250 | ¥10.61932 | ¥2,654.83 |
| 500 | ¥10.29334 | ¥5,146.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.58744 | ¥23,968.60 |
| 5,000 | ¥9.38668 | ¥46,933.40 |
| 7,500 | ¥9.28617 | ¥69,646.28 |



