
BTM9011EPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTM9011EPXUMA1TR-ND - Tape & Reel (TR) 448-BTM9011EPXUMA1CT-ND - Cut Tape (CT) 448-BTM9011EPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTM9011EPXUMA1 |
Description | BTM9011EPXUMA1 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET SPI PG-TSDSO-14 |
Datasheet | Datasheet |
EDA/CAD Models | BTM9011EPXUMA1 Models |
Category | Current - Output 9.2A |
Manufacturer Infineon Technologies | Voltage - Supply 4.5V ~ 40V |
Series | Voltage - Load 4.5V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Motor Type - AC, DC Brushed DC | Qualification AEC-Q100 |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (2) | Package / Case 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |
Interface SPI | Supplier Device Package PG-TSDSO-14 |
Technology Power MOSFET |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.19000 | ¥19.19 |
| 10 | ¥14.13300 | ¥141.33 |
| 25 | ¥12.86800 | ¥321.70 |
| 100 | ¥11.47710 | ¥1,147.71 |
| 250 | ¥10.81384 | ¥2,703.46 |
| 500 | ¥10.41408 | ¥5,207.04 |
| 1,000 | ¥10.08510 | ¥10,085.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.67857 | ¥29,035.71 |
| 6,000 | ¥9.47965 | ¥56,877.90 |




