Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BTG70901EPLXUMA1

DigiKey Part Number
448-BTG70901EPLXUMA1TR-ND - Tape & Reel (TR)
448-BTG70901EPLXUMA1CT-ND - Cut Tape (CT)
448-BTG70901EPLXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTG70901EPLXUMA1
Description
PROFET
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A PG-TSDSO-14
Datasheet
 Datasheet
EDA/CAD Models
BTG70901EPLXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
2.7V ~ 28V
Mfr
Current - Output (Max)
2A
Series
Rds On (Typ)
90mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
PG-TSDSO-14
Output Type
N-Channel
Package / Case
Voltage - Load
2.7V ~ 28V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,817
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.42000¥10.42
10¥7.51700¥75.17
25¥6.78480¥169.62
100¥5.98170¥598.17
250¥5.59912¥1,399.78
500¥5.36856¥2,684.28
1,000¥5.17875¥5,178.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.94416¥14,832.48
6,000¥4.82938¥28,976.28
9,000¥4.77191¥42,947.19
15,000¥4.70823¥70,623.45
Manufacturers Standard Package