
BSS205NH6327XTSA1 | |
|---|---|
DigiKey Part Number | BSS205NH6327XTSA1TR-ND - Tape & Reel (TR) BSS205NH6327XTSA1CT-ND - Cut Tape (CT) BSS205NH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSS205NH6327XTSA1 |
Description | MOSFET N-CH 20V 2.5A SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 2.5A (Ta) 500mW (Ta) Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BSS205NH6327XTSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 3.2 nC @ 4.5 V |
Mfr | Vgs (Max) ±12V |
Series | Input Capacitance (Ciss) (Max) @ Vds 419 pF @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Dissipation (Max) 500mW (Ta) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-SOT23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 50mOhm @ 2.5A, 4.5V | Base Product Number |
Vgs(th) (Max) @ Id 1.2V @ 11µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AO3414 | Alpha & Omega Semiconductor Inc. | 32 | 785-1009-1-ND | ¥3.64000 | Similar |
| DMG3402L-7 | Diodes Incorporated | 417,520 | DMG3402L-7DICT-ND | ¥4.57000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.80000 | ¥3.80 |
| 10 | ¥2.31600 | ¥23.16 |
| 100 | ¥1.45390 | ¥145.39 |
| 500 | ¥1.07906 | ¥539.53 |
| 1,000 | ¥0.95791 | ¥957.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80360 | ¥2,410.80 |
| 6,000 | ¥0.72575 | ¥4,354.50 |
| 9,000 | ¥0.68604 | ¥6,174.36 |
| 15,000 | ¥0.64140 | ¥9,621.00 |
| 21,000 | ¥0.61496 | ¥12,914.16 |
| 30,000 | ¥0.58925 | ¥17,677.50 |







