
BSB017N03LX3 G | |
|---|---|
DigiKey Part Number | BSB017N03LX3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BSB017N03LX3 G |
Description | MOSFET N-CH 30V 32A/147A 2WDSON |
Customer Reference | |
Detailed Description | N-Channel 30 V 32A (Ta), 147A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount MG-WDSON-2, CanPAK M™ |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 1.7mOhm @ 30A, 10V |
Mfr | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 102 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 7800 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta), 57W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package MG-WDSON-2, CanPAK M™ |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |

