


BOARDBTS500051LUATOBO1 | |
|---|---|
DigiKey Part Number | 448-BOARDBTS500051LUATOBO1-ND |
Manufacturer | |
Manufacturer Product Number | BOARDBTS500051LUATOBO1 |
Description | BOARD BTS50005-1LUA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | BTS50005-1LUA Switch Power Management Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Platform Arduino |
Manufacturer Infineon Technologies | Type Power Management |
Series | Function Switch |
Packaging Bulk | Utilized IC / Part BTS50005-1LUA |
Part Status Active | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥533.58000 | ¥533.58 |


