
BFP650FH6327XTSA1 | |
|---|---|
DigiKey Part Number | BFP650FH6327XTSA1TR-ND - Tape & Reel (TR) BFP650FH6327XTSA1CT-ND - Cut Tape (CT) BFP650FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP650FH6327XTSA1 |
Description | RF TRANS NPN 4.5V 42GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 150mA 42GHz 500mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP650FH6327XTSA1 Models |
Category | Power - Max 500mW |
Manufacturer Infineon Technologies | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 80mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 150mA |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 42GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 0.8dB ~ 1.9dB @ 1.8GHz ~ 6GHz | Base Product Number |
Gain 11dB ~ 21.5dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS17NTA | Diodes Incorporated | 43,162 | BFS17NTACT-ND | ¥3.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.62000 | ¥5.62 |
| 10 | ¥3.96100 | ¥39.61 |
| 25 | ¥3.54280 | ¥88.57 |
| 100 | ¥3.08720 | ¥308.72 |
| 250 | ¥2.86968 | ¥717.42 |
| 500 | ¥2.73820 | ¥1,369.10 |
| 1,000 | ¥2.63011 | ¥2,630.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.49649 | ¥7,489.47 |
| 6,000 | ¥2.43109 | ¥14,586.54 |
| 9,000 | ¥2.39834 | ¥21,585.06 |
| 15,000 | ¥2.36208 | ¥35,431.20 |
| 21,000 | ¥2.34086 | ¥49,158.06 |
| 30,000 | ¥2.32047 | ¥69,614.10 |

