BFP540FESDH6327XTSA1 | ||
---|---|---|
DigiKey Part Number | BFP540FESDH6327XTSA1TR-ND - Tape & Reel (TR) BFP540FESDH6327XTSA1CT-ND - Cut Tape (CT) BFP540FESDH6327XTSA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BFP540FESDH6327XTSA1 | |
Description | RF TRANS NPN 5V 30GHZ 4TSFP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 5V 80mA 30GHz 250mW Surface Mount 4-TSFP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 5V | |
Frequency - Transition | 30GHz | |
Noise Figure (dB Typ @ f) | 0.9dB ~ 1.4dB @ 1.8GHz | |
Gain | 20dB | |
Power - Max | 250mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 50 @ 20mA, 3.5V | |
Current - Collector (Ic) (Max) | 80mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | 4-TSFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.28000 | ¥5.28 |
10 | ¥4.52000 | ¥45.20 |
25 | ¥4.21440 | ¥105.36 |
100 | ¥3.37310 | ¥337.31 |
250 | ¥3.13192 | ¥782.98 |
500 | ¥2.65000 | ¥1,325.00 |
1,000 | ¥2.04774 | ¥2,047.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.86710 | ¥5,601.30 |
6,000 | ¥1.74663 | ¥10,479.78 |
15,000 | ¥1.62617 | ¥24,392.55 |
30,000 | ¥1.54185 | ¥46,255.50 |