
BFP405FH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BFP405FH6327XTSA1TR-ND - Tape & Reel (TR) 448-BFP405FH6327XTSA1CT-ND - Cut Tape (CT) 448-BFP405FH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFP405FH6327XTSA1 |
Description | RF TRANS NPN 4.5V 25GHZ 4-TSFP |
Customer Reference | |
Detailed Description | RF Transistor NPN 4.5V 25mA 25GHz 75mW Surface Mount 4-TSFP |
Datasheet | Datasheet |
EDA/CAD Models | BFP405FH6327XTSA1 Models |
Category | Gain 22.5dB |
Manufacturer Infineon Technologies | Power - Max 75mW |
Series | DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 5mA, 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector (Ic) (Max) 25mA |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type NPN | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 4.5V | Package / Case 4-SMD, Flat Leads |
Frequency - Transition 25GHz | Supplier Device Package 4-TSFP |
Noise Figure (dB Typ @ f) 1.25dB @ 1.8GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.41500 | ¥24.15 |
| 25 | ¥2.14680 | ¥53.67 |
| 100 | ¥1.85170 | ¥185.17 |

