Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCR141SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BCR141SH6327XTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR141SH6327XTSA1 |
Description | TRANS PREBIAS 2NPN 50V SOT363 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 130MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BCR141SH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 5V |
Manufacturer Infineon Technologies | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) | Frequency - Transition 130MHz |
Part Status Obsolete | Power - Max 250mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package PG-SOT363-PO |
Resistor - Base (R1) 22kOhms | Base Product Number |
Resistor - Emitter Base (R2) 22kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUN5212DW1T1G | onsemi | 13,584 | MUN5212DW1T1GOSCT-ND | ¥2.15000 | Direct |
| DDC113TU-7-F | Diodes Incorporated | 993 | 31-DDC113TU-7-FCT-ND | ¥3.14000 | Similar |
| DDC124EU-7-F | Diodes Incorporated | 5,915 | DDC124EU-FDICT-ND | ¥3.14000 | Similar |
| DDC143TU-7-F | Diodes Incorporated | 185,785 | DDC143TU-FDICT-ND | ¥3.14000 | Similar |
| DDC144EU-7-F | Diodes Incorporated | 7,519 | DDC144EU-FDICT-ND | ¥3.14000 | Similar |





