BC860CB5003XT is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.91000
Datasheet

Direct


Diodes Incorporated
In Stock: 9
Unit Price: ¥1.65000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥0.99000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥1.16000
Datasheet

Direct


onsemi
In Stock: 0
Unit Price: ¥2.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥2.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,954
Unit Price: ¥2.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.91000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.91000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.49000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: ¥0.99000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.91000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC860CB5003XT

DigiKey Part Number
BC860CB5003XTTR-ND - Tape & Reel (TR)
BC860CB5003XTCT-ND - Cut Tape (CT)
BC860CB5003XTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC860CB5003XT
Description
TRANS PNP 45V 0.1A PG-SOT23
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Mfr
Power - Max
330 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Discontinued at DigiKey
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
PG-SOT23
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857C,215Nexperia USA Inc.01727-4243-1-ND¥0.91000Direct
BC857C-7-FDiodes Incorporated9BC857C-FDICT-ND¥1.65000Direct
BC857C-TPMCC (Micro Commercial Components)0BC857C-TPMSCT-ND¥1.24000Direct
BC857CLT1Gonsemi0BC857CLT1GOSCT-ND¥0.99000Direct
BC860C,215Nexperia USA Inc.01727-4244-1-ND¥1.16000Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
30,000¥0.15584¥4,675.20
75,000¥0.13734¥10,300.50
150,000¥0.12591¥18,886.50
300,000¥0.11629¥34,887.00