
BC857SH6327XTSA1 | |
|---|---|
DigiKey Part Number | BC857SH6327XTSA1TR-ND - Tape & Reel (TR) BC857SH6327XTSA1CT-ND - Cut Tape (CT) BC857SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857SH6327XTSA1 |
Description | TRANS 2PNP 45V 0.1A PG-SOT363-PO |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 250MHz 250mW Surface Mount PG-SOT363-PO |
Datasheet | Datasheet |
EDA/CAD Models | BC857SH6327XTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Manufacturer Infineon Technologies | Power - Max 250mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Last Time Buy | Operating Temperature 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 45V | Supplier Device Package PG-SOT363-PO |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857BS,115 | Nexperia USA Inc. | 0 | 1727-4868-1-ND | ¥1.65000 | Direct |
| BC857BS,135 | Nexperia USA Inc. | 9,957 | 1727-1881-1-ND | ¥1.65000 | Direct |
| SBC857BDW1T1G | onsemi | 287 | SBC857BDW1T1GOSCT-ND | ¥1.74000 | Direct |
| BC857BDW1T1G | onsemi | 3,991 | BC857BDW1T1GOSCT-ND | ¥1.74000 | Similar |
| BC857BS-7-F | Diodes Incorporated | 1 | 31-BC857BS-7-FCT-ND | ¥2.07000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.10900 | ¥21.09 |
| 100 | ¥1.32490 | ¥132.49 |
| 500 | ¥0.98264 | ¥491.32 |
| 1,000 | ¥0.87191 | ¥871.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 18,000 | ¥0.56897 | ¥10,241.46 |

