Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC848AE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC848AE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC848AE6327HTSA1 |
Description | TRANS NPN 30V 0.1A PG-SOT23 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 100 mA 250MHz 330 mW Surface Mount PG-SOT23 |
Datasheet | Datasheet |
EDA/CAD Models | BC848AE6327HTSA1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 2mA, 5V |
Mfr | Power - Max 330 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package PG-SOT23 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC848A-7-F | Diodes Incorporated | 5,037 | BC848A-FDICT-ND | ¥1.65000 | Direct |
| BC848A-TP | MCC (Micro Commercial Components) | 4,780 | BC848A-TPMSCT-ND | ¥1.24000 | Direct |
| BC848ALT1G | onsemi | 23,909 | BC848ALT1GOSCT-ND | ¥1.24000 | Direct |
| 2SD2657KT146 | Rohm Semiconductor | 2,639 | 2SD2657KT146CT-ND | ¥6.04000 | Similar |
| BC817-40-7-F | Diodes Incorporated | 0 | BC817-40FDICT-ND | ¥1.90000 | Similar |







