Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAT6405WH6327XTSA1

DigiKey Part Number
BAT6405WH6327XTSA1TR-ND - Tape & Reel (TR)
BAT6405WH6327XTSA1CT-ND - Cut Tape (CT)
BAT6405WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAT6405WH6327XTSA1
Description
DIODE ARR SCHOT 40V 250MA SOT323
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 250mA Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
5 ns
Series
Current - Reverse Leakage @ Vr
2 µA @ 30 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
150°C (Max)
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
SC-70, SOT-323
Current - Average Rectified (Io) (per Diode)
250mA
Supplier Device Package
PG-SOT323
Voltage - Forward (Vf) (Max) @ If
750 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29,590
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.47000¥3.47
10¥2.11700¥21.17
100¥1.32730¥132.73
500¥0.98228¥491.14
1,000¥0.87056¥870.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.72837¥2,185.11
6,000¥0.65658¥3,939.48
9,000¥0.61997¥5,579.73
15,000¥0.57881¥8,682.15
21,000¥0.55442¥11,642.82
30,000¥0.53071¥15,921.30
Manufacturers Standard Package