Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7004WH6327XTSA1

DigiKey Part Number
BAS7004WH6327XTSA1TR-ND - Tape & Reel (TR)
BAS7004WH6327XTSA1CT-ND - Cut Tape (CT)
BAS7004WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7004WH6327XTSA1
Description
DIODE ARR SCHOTT 70V 70MA SOT323
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 70 V 70mA (DC) Surface Mount SC-70, SOT-323
Datasheet
 Datasheet
EDA/CAD Models
BAS7004WH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Infineon Technologies
Reverse Recovery Time (trr)
100 ps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-70, SOT-323
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
PG-SOT323
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48,080
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥1.97700¥19.77
100¥1.23470¥123.47
500¥0.91168¥455.84
1,000¥0.80715¥807.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.67395¥2,021.85
6,000¥0.60673¥3,640.38
9,000¥0.57243¥5,151.87
15,000¥0.53387¥8,008.05
21,000¥0.51103¥10,731.63
30,000¥0.48881¥14,664.30
Manufacturers Standard Package