AIMDQ75R020M2HXTMA1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: ¥159.24000
Datasheet
New Product
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
AIMDQ75R020M2HXTMA1

AIMDQ75R020M2HXTMA1

DigiKey Part Number
448-AIMDQ75R020M2HXTMA1TR-ND - Tape & Reel (TR)
448-AIMDQ75R020M2HXTMA1CT-ND - Cut Tape (CT)
448-AIMDQ75R020M2HXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AIMDQ75R020M2HXTMA1
Description
AIMDQ75R020M2HXTMA1
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
N-Channel 750 V 86A (Tc) 340W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.6V @ 9.8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
59 nC @ 18 V
Series
Vgs (Max)
+23V, -7V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
2085 pF @ 500 V
Part Status
Active
Power Dissipation (Max)
340W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
750 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
15V, 20V
Supplier Device Package
PG-HDSOP-22-1
Rds On (Max) @ Id, Vgs
18mOhm @ 44.7A, 20V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMDQ75R020M2HXTMA1Infineon Technologies0448-IMDQ75R020M2HXTMA1CT-ND¥159.24000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥161.18000¥161.18
10¥113.75400¥1,137.54
100¥87.01610¥8,701.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥73.43691¥55,077.68
Manufacturers Standard Package