
AIMDQ75R007M2HXTMA1 | |
|---|---|
DigiKey Part Number | 448-AIMDQ75R007M2HXTMA1TR-ND - Tape & Reel (TR) 448-AIMDQ75R007M2HXTMA1CT-ND - Cut Tape (CT) 448-AIMDQ75R007M2HXTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AIMDQ75R007M2HXTMA1 |
Description | AIMDQ75R007M2HXTMA1 |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 840 V 220A (Tc) 789W (Tc) Surface Mount PG-HDSOP-22-1 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5.6V @ 27.7mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 164 nC @ 18 V |
Series | Vgs (Max) +23V, -7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5687 pF @ 500 V |
Part Status Active | Power Dissipation (Max) 789W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 840 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 20V | Supplier Device Package PG-HDSOP-22-1 |
Rds On (Max) @ Id, Vgs 6.3mOhm @ 126A, 20V | Package / Case |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥327.49000 | ¥327.49 |
| 10 | ¥241.02900 | ¥2,410.29 |
| 100 | ¥206.12390 | ¥20,612.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 750 | ¥167.71244 | ¥125,784.33 |






