
AIKQB200N75CP2ALSA1 | |
|---|---|
DigiKey Part Number | 448-AIKQB200N75CP2ALSA1-ND |
Manufacturer | |
Manufacturer Product Number | AIKQB200N75CP2ALSA1 |
Description | AIKQB200N75CP2ALSA1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IGBT 750 V 250 A 938 W Through Hole PG-TO247-3-51 |
Datasheet | Datasheet |
EDA/CAD Models | AIKQB200N75CP2ALSA1 Models |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 1.256 µC |
Packaging Tube | Td (on/off) @ 25°C 89ns/266ns |
Part Status Active | Test Condition 470V, 200A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 750 V | Operating Temperature -40°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 250 A | Grade Automotive |
Current - Collector Pulsed (Icm) 600 A | Qualification AEC-Q101 |
Vce(on) (Max) @ Vge, Ic 1.65V @ 15V, 200A | Mounting Type Through Hole |
Power - Max 938 W | Package / Case TO-247-3 |
Switching Energy 15.3mJ (on), 7mJ (off) | Supplier Device Package PG-TO247-3-51 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.38000 | ¥157.38 |
| 30 | ¥96.61833 | ¥2,898.55 |
| 120 | ¥83.31125 | ¥9,997.35 |
| 510 | ¥73.57118 | ¥37,521.30 |
| 1,020 | ¥70.02117 | ¥71,421.59 |





