


2ED3140MC12LXUMA1 | |
|---|---|
DigiKey Part Number | 448-2ED3140MC12LXUMA1TR-ND - Tape & Reel (TR) 448-2ED3140MC12LXUMA1CT-ND - Cut Tape (CT) 448-2ED3140MC12LXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2ED3140MC12LXUMA1 |
Description | 2ED3140MC12LXUMA1 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 6A, 6.5A Gate Driver Capacitive Coupling 5700Vrms 2 Channel PG-DSO-14-71 |
Datasheet | Datasheet |
EDA/CAD Models | 2ED3140MC12LXUMA1 Models |
Category | Rise / Fall Time (Typ) 20ns, 20ns (Max) |
Mfr | Current - Output High, Low 6A, 6.5A |
Series | Current - Peak Output 6A, 6.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output Supply 35V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Technology Capacitive Coupling | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 14-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 5700Vrms | Supplier Device Package PG-DSO-14-71 |
Common Mode Transient Immunity (Min) 200kV/µs | Approval Agency UL |
Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.25000 | ¥22.25 |
| 10 | ¥16.44900 | ¥164.49 |
| 25 | ¥15.00840 | ¥375.21 |
| 100 | ¥13.42300 | ¥1,342.30 |
| 250 | ¥12.66632 | ¥3,166.58 |
| 500 | ¥12.21032 | ¥6,105.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥11.64691 | ¥17,470.37 |
| 3,000 | ¥11.37116 | ¥34,113.48 |
| 4,500 | ¥11.23310 | ¥50,548.95 |



