Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Basics: Digital inputs in Arduino PLC

IS.MDUINO.58+

DigiKey Part Number
2198-IS.MDUINO.58+-ND
Manufacturer
Manufacturer Product Number
IS.MDUINO.58+
Description
M-DUINO PLC ETHERNET 58 I/O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Programmable Logic Controller (PLC) DIN Rail 12 ~ 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
No Display
Manufacturer
Industrial Shields
Communications
Ethernet, RS-232, RS-485, USB
Packaging
Bulk
Memory Size
256KB
Part Status
Active
Mounting Type
DIN Rail
Number of Inputs and Type
36 - Digital (20), Analog/Digital (16)
Features
Starter Kit: Cable, Manual, Power Supply
Number of Outputs and Type
22 - Digital (14), Analog/PWM (8)
Operating Temperature
0°C ~ 60°C
Expandable
127 Modules Max
Base Product Number
Voltage - Supply
12 ~ 24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4,909.26000¥4,909.26
10¥4,127.94800¥41,279.48
Manufacturers Standard Package