New at DigiKey
Image for CF10-07-04 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF10-07-04

DigiKey Part Number
4903-CF10-07-04-ND
4903-CF10-07-04-DS-ND
Manufacturer
Manufacturer Product Number
CF10-07-04
Description
TPE4C/18AWG CTRL 300V FLEX
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Blue 18 AWG Braid
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.295" (7.49mm)
Mfr
Shield Type
Foil, Braid
Series
Length
1000.0' (304.8m)
Packaging
Spool
Digi-Spool®, Continuous Spool
Jacket Color
Blue
Part Status
Active
Features
Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant
Cable Type
Voltage
300 V
Number of Conductors
4
Usage
Industrial, Control
Wire Gauge
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 90%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,935 Feet
Check for Additional Incoming Stock
All prices are in CNY
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.41000¥72.41
5¥64.63400¥323.17
10¥61.52900¥615.29
25¥57.62960¥1,440.74
50¥54.82180¥2,741.09
100¥52.12780¥5,212.78
250¥48.73372¥12,183.43
500¥46.28638¥23,143.19
1,000¥43.93687¥43,936.87
Manufacturers Standard Package
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥32.90368¥32,903.68
2,000¥31.22256¥62,445.12
Manufacturers Standard Package