
CF10-01-12 | |
|---|---|
DigiKey Part Number | 4903-CF10-01-12-ND 4903-CF10-01-12-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF10-01-12 |
Description | TPE12C/26AWG CTRL 300V FLEX |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 12 Conductor Multi-Conductor Cable Blue 26 AWG Foil, Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.295" (7.49mm) |
Mfr | Shield Type Foil, Braid |
Series | Length 1000.0' (304.8m) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket Color Blue |
Part Status Active | Features Abrasion Resistant, Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 12 | Usage Industrial, Control |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 90% |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥111.18000 | ¥111.18 |
| 5 | ¥99.25200 | ¥496.26 |
| 10 | ¥94.47200 | ¥944.72 |
| 25 | ¥88.45640 | ¥2,211.41 |
| 50 | ¥84.12140 | ¥4,206.07 |
| 100 | ¥79.96520 | ¥7,996.52 |
| 250 | ¥74.72864 | ¥18,682.16 |
| 500 | ¥70.95114 | ¥35,475.57 |
| 1,000 | ¥67.32367 | ¥67,323.67 |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥51.28971 | ¥51,289.71 |



