
EB_NN03-310-M | |
|---|---|
DigiKey Part Number | 2115-EB_NN03-310-M-ND |
Manufacturer | |
Manufacturer Product Number | EB_NN03-310-M |
Description | EB_TRIO MXTEND |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FR01-S4-210 TRIO mXTEND™ Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
Manufacturer Ignion | Contents Board(s) |
Series | Utilized IC / Part FR01-S4-210 |
Packaging Box | RF Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz |
Part Status Active | Function Antenna |
Type Antenna | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥648.12000 | ¥648.12 |


