Liquid Flow Sensor 1 ~ 20 LPM Female, 1/2", 0.5" (12.7mm) BSPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV4500

DigiKey Part Number
2330-SV4500-ND
Manufacturer
Manufacturer Product Number
SV4500
Description
SENSOR FLOW LIQ 1 ~ 20 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 1 ~ 20 LPM Female, 1/2", 0.5" (12.7mm) BSPT Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SV4500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Female, 1/2", 0.5" (12.7mm) BSPT
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
1 ~ 20 LPM
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Liquid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5,277.83000¥5,277.83
Manufacturers Standard Package