New at DigiKey
Air Flow Sensor 0.6 ~ 143.9 m/s Male - 1" (25.4mm) G Polybutylene Terephthalate (PBT), Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1540

DigiKey Part Number
2330-SD1540-ND
Manufacturer
Manufacturer Product Number
SD1540
Description
SENSOR FLOW AIR 0.6 ~ 143.9 M/S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Air Flow Sensor 0.6 ~ 143.9 m/s Male - 1" (25.4mm) G Polybutylene Terephthalate (PBT), Stainless Steel
Datasheet
 Datasheet
EDA/CAD Models
SD1540 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
18V ~ 30V
Manufacturer
ifm efector, inc.
Port Size
Male - 1" (25.4mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, NPN, PNP, Pulse
Part Status
Active
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Sensing Range
0.6 ~ 143.9 m/s
Operating Temperature
0°C ~ 60°C
Flow Sensor Type
Air
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9,587.79000¥9,587.79
5¥8,523.89800¥42,619.49
10¥8,147.85400¥81,478.54
Manufacturers Standard Package