
SC0501 | |
|---|---|
DigiKey Part Number | 2330-SC0501-ND |
Manufacturer | |
Manufacturer Product Number | SC0501 |
Description | SENSOR FLOW LIQ 15 CM / S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 15 cm/s Female, 1/2", 0.5" (12.7mm) NPT Steel |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer ifm efector, inc. | Port Size Female, 1/2", 0.5" (12.7mm) NPT |
Packaging Box | Switch Function/Rating Logic |
Part Status Active | Material - Body Steel |
Sensing Range 15 cm/s | Operating Temperature -20°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,626.67000 | ¥2,626.67 |



