
PN7094 | |
|---|---|
DigiKey Part Number | 2330-PN7094-ND |
Manufacturer | |
Manufacturer Product Number | PN7094 |
Description | SENSOR 145.0PSI M12 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) Vacuum Male - M12 x 1.0 Cylinder, Threaded |
Datasheet | Datasheet |
EDA/CAD Models | PN7094 Models |
Category | Voltage - Supply 18V ~ 30V |
Manufacturer ifm efector, inc. | Port Size Male - M12 x 1.0 |
Packaging Box | Port Style Threaded |
Part Status Active | Termination Style Connector |
Pressure Type Vacuum | Maximum Pressure 2175.57PSI (15000kPa) |
Operating Pressure 14.5PSI ~ 145.0PSI (100kPa ~ 1000kPa) | Operating Temperature -25°C ~ 80°C |
Output Type NPN/PNP- NC/NO | Package / Case Cylinder, Threaded |
Accuracy ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,804.80000 | ¥4,804.80 |


