Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

O2I515

DigiKey Part Number
2330-O2I515-ND
Manufacturer
Manufacturer Product Number
O2I515
Description
CODE READER,1D&2D CODES, INFRARE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Multi Code Reader 1.2MP, 1280 x 960 (1,228,800 Pixels) CMOS Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
O2I515 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ifm efector, inc.
Series
-
Packaging
Box
Part Status
Active
Type
Multi Code Reader
Visual Field (Max)
192.0mm x 144.0mm
Visual Field (Min)
38.0mm x 29.0mm
Installation Distance
200.0mm
Resolution
1.2MP, 1280 x 960 (1,228,800 Pixels)
Light Source
External
Scan Rate
40 scans/s
Sensor Type
CMOS
Voltage - Supply
18 ~ 30VDC
Features
-
Mounting Type
Chassis Mount
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-10°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24,321.68000¥24,321.68
Manufacturers Standard Package