Liquid, Powder Level Sensor Digital NPN, PNP Output Male 1/2" (12.7mm) G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMT105

DigiKey Part Number
2330-LMT105-ND
Manufacturer
Manufacturer Product Number
LMT105
Description
SEN LVL LIQ/PWD DIGITAL NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid, Powder Level Sensor Digital NPN, PNP Output Male 1/2" (12.7mm) G
Datasheet
 Datasheet
EDA/CAD Models
LMT105 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN, PNP
Manufacturer
ifm efector, inc.
Current
100 mA
Packaging
Box
Mounting Type
Male 1/2" (12.7mm) G
Part Status
Active
Material - Housing & Prism
Stainless Steel
Type
Liquid, Powder
Operating Temperature
-20°C ~ 85°C
Output Type
Digital
Voltage Rating
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,860.91000¥3,860.91
Manufacturers Standard Package