Liquid Level Sensor Digital NPN, PNP Output Male M12x1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMC510

DigiKey Part Number
2330-LMC510-ND
Manufacturer
Manufacturer Product Number
LMC510
Description
SENSOR LEVEL LIQ DIGITAL NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital NPN, PNP Output Male M12x1
Datasheet
 Datasheet
EDA/CAD Models
LMC510 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
NPN, PNP
Manufacturer
ifm efector, inc.
Current
35 mA
Packaging
Box
Mounting Type
Male M12x1
Part Status
Active
Material - Housing & Prism
Polyether Ether Ketone (PEEK), Stainless Steel
Type
Liquid
Operating Temperature
-25°C ~ 85°C
Output Type
Digital
Voltage Rating
18V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,222.24000¥2,222.24
Manufacturers Standard Package