New at DigiKey
Liquid Level Sensor Digital NPN, PNP Output Cable Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI5132

DigiKey Part Number
2330-LI5132-ND
Manufacturer
Manufacturer Product Number
LI5132
Description
SENSOR LEVEL LIQ DIGITAL NPN/PNP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Digital NPN, PNP Output Cable Mount
Datasheet
 Datasheet
EDA/CAD Models
LI5132 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
100 mA
Manufacturer
ifm efector, inc.
Switch Actuation Level
1.102" (28mm)
Packaging
Bulk
Mounting Type
Cable Mount
Part Status
Active
Material - Housing & Prism
Polypropylene (PP)
Type
Liquid
Operating Temperature
-25°C ~ 80°C
Output Type
Digital
Voltage Rating
9.6V ~ 35V
Output Configuration
NPN, PNP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,822.25000¥1,822.25
Manufacturers Standard Package