Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IF5712

DigiKey Part Number
2330-IF5712-ND
Manufacturer
Manufacturer Product Number
IF5712
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
IF5712 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Brass
Manufacturer
ifm efector, inc.
Voltage - Supply
10V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 80°C
Sensor Type
Inductive
Ingress Protection
IP67
Sensing Distance
0.157" (4mm)
Indicator
LED
Output Type
PNP-NO
Package / Case
Cylinder, Threaded - M12
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,075.10000¥1,075.10
Manufacturers Standard Package