Inductive Proximity Sensor 0.020" ~ 0.157" (0.5mm ~ 4mm) IP65, IP67 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF711S

DigiKey Part Number
2330-GF711S-ND
Manufacturer
Manufacturer Product Number
GF711S
Description
SENSOR PROX INDUCTIV 0.5-4MM CYL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.020" ~ 0.157" (0.5mm ~ 4mm) IP65, IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
EDA/CAD Models
GF711S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material - Body
Polybutylene Terephthalate (PBT), Stainless Steel
Manufacturer
ifm efector, inc.
Voltage - Supply
19.2V ~ 30V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP65, IP67
Sensing Distance
0.020" ~ 0.157" (0.5mm ~ 4mm)
Indicator
LED
Output Type
PNP, 4-Wire
Package / Case
Cylinder, Threaded - M12
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,744.97000¥1,744.97
Manufacturers Standard Package