EVC937 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥888.06000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥904.80000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥915.57000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥941.03000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥946.15000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥443.65000
Datasheet

Parametric Equivalent


SICK, Inc.
In Stock: 0
Unit Price: ¥1,427.47000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: ¥772.64000
Datasheet
New at DigiKey
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 19.69' (6.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC937

DigiKey Part Number
2330-EVC937-ND
Manufacturer
Manufacturer Product Number
EVC937
Description
ETHERNET PATCHCORD; ANGLED M/F,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 19.69' (6.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVC937 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
19.69' (6.00m)
Manufacturer
ifm efector, inc.
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1044470055Weidmüller0281-1044470055-ND¥888.06000Parametric Equivalent
1044470058Weidmüller0281-1044470058-ND¥904.80000Parametric Equivalent
1044470060Weidmüller0281-1044470060-ND¥915.57000Parametric Equivalent
1044470065Weidmüller0281-1044470065-ND¥941.03000Parametric Equivalent
1044470066Weidmüller0281-1044470066-ND¥946.15000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥665.34000¥665.34
Manufacturers Standard Package