Circular Cable Assembly Unshielded 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVC006

DigiKey Part Number
2330-EVC006-ND
Manufacturer
Manufacturer Product Number
EVC006
Description
CBL 4POS PLUG RA TO WIRE 32.8'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
EVC006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Type
Wire Leads
Manufacturer
ifm efector, inc.
Length
32.8' (10.00m)
Packaging
Box
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Plug, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.93000¥299.93
Manufacturers Standard Package