
EBC115 | |
|---|---|
DigiKey Part Number | 2330-EBC115-ND |
Manufacturer | |
Manufacturer Product Number | EBC115 |
Description | Y-SPLITTER, OPERATING VOLTAGE < |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Connector Distributor Y-Shaped 5/5 (2) Male Pins/Female Sockets (2) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | EBC115 Models |
Category | Fastening Type Threaded |
Manufacturer ifm efector, inc. | Primary Material Plastic |
Packaging Box | Housing Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Orange |
Connector Style Distributor Y-Shaped | Features Coupling Nut |
Convert From (Adapter End) Male Pins | Ingress Protection IP65/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Convert To (Adapter End) Female Sockets (2) | Shielding Unshielded |
Shell Size - Insert (Convert From) M12 | Current Rating (Amps) 4A |
Shell Size - Insert (Convert To) M12 | Voltage Rating 60VAC/DC |
Number of Positions (Convert From) 5 | Operating Temperature -25°C ~ 90°C |
Number of Positions (Convert To) 5 (2) | Orientation (Convert From) A |
Mounting Type Free Hanging (In-Line) | Orientation (Convert To) A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥265.40000 | ¥265.40 |


