24V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E80121

DigiKey Part Number
2330-E80121-ND
Manufacturer
Manufacturer Product Number
E80121
Description
AC/DC WALL MOUNT ADAPTER 24V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24V AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V
Manufacturer
ifm efector, inc.
Current - Output (Max)
1A
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
86.6%
Region Utilized
Europe
Operating Temperature
0°C ~ 40°C
Form
Wall Mount (Class II)
Input Connector
CEE 7/16
Input Type
Fixed Blade
Approval Agency
CE, UKCA
Voltage - Input
100 ~ 240 VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥782.36000¥782.36
Manufacturers Standard Package