
AC5205 | |
|---|---|
DigiKey Part Number | 2330-AC5205-ND |
Manufacturer | |
Manufacturer Product Number | AC5205 |
Description | ASI INPUT MODULE; CLASSICLINE 4D |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Input, Output Unit 4 Connector Opening, Dust Tight, Waterproof Orange |
Datasheet | Datasheet |
EDA/CAD Models | AC5205 Models |
Category | Color Orange |
Manufacturer ifm efector, inc. | Features 4 Connector Opening, Dust Tight, Waterproof |
Packaging Box | For Use With/Related Products Circular Connectors |
Part Status Active | Material Polyamide |
Accessory Type Input, Output Unit | Shell Size - Insert M12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,349.80000 | ¥2,349.80 |

