Image for 145456-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145456-1

DigiKey Part Number
2434-145456-1-ND
Manufacturer
Manufacturer Product Number
145456-1
Description
LED POCKET LOUPE
Customer Reference
Detailed Description
Loupe, Swing Out 1.38" (35.00mm) 3.5x
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Loupe, Swing Out
Manufacturer
iFixit
Lens Diameter
1.38" (35.00mm)
Packaging
Bulk
Magnification Range
3.5x
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
14¥197.21214¥2,760.97