
145373-50 | |
|---|---|
DigiKey Part Number | 2434-145373-50-ND |
Manufacturer | |
Manufacturer Product Number | 145373-50 |
Description | IFIXIT PRECISION 4 MM SCREWDRIVE |
Customer Reference | |
Detailed Description | 4mm Spanner Bit, Insert 4mm Drive |
Category | Tip Type Spanner |
Manufacturer iFixit | Tip Size 4mm |
Packaging Bulk | Drive Size 4mm |
Part Status Active | Base Product Number |
Tool Type Bit, Insert |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 90 | ¥30.41222 | ¥2,737.10 |

