Wrist Strap with Cord 6.56' (2m) 1 MOhms Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Wrist Strap with Cord 6.56' (2m) 1 MOhms Blue
iFixit: The complete repair solution

145071-1

DigiKey Part Number
2434-145071-1-ND
Manufacturer
Manufacturer Product Number
145071-1
Description
ANTI-STATIC WRIST STRAP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Wrist Strap with Cord 6.56' (2m) 1 MOhms Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Conductors
1
Manufacturer
iFixit
Strap Closure
Cam Lock
Packaging
Bulk
Strap Material
Polyester
Part Status
Active
Strap Termination
4mm Snap Stud
Type
Wrist Strap with Cord
Resistance
1 MOhms
Cord Type
Coiled
Color
Blue
Cord Termination
4mm Snap Socket, Banana Plug
Base Product Number
Cord Length
6.56' (2m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 169
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.35000¥74.35
Manufacturers Standard Package