



SY4S-62 | |
|---|---|
DigiKey Part Number | 1885-1317-ND |
Manufacturer | |
Manufacturer Product Number | SY4S-62 |
Description | RELAY SOCKET 14 POS THROUGH HOLE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SY4S-62 Models |
Category | Number of Positions 14 |
Manufacturer IDEC | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Bulk | For Use With/Related Products RY Series |
Part Status Active | Base Product Number |
Type Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.87000 | ¥16.87 |
| 10 | ¥15.05100 | ¥150.51 |
| 25 | ¥14.37640 | ¥359.41 |
| 50 | ¥13.88540 | ¥694.27 |
| 100 | ¥13.40900 | ¥1,340.90 |
| 250 | ¥12.80492 | ¥3,201.23 |
| 500 | ¥12.36580 | ¥6,182.90 |
| 1,000 | ¥11.94130 | ¥11,941.30 |
| 5,000 | ¥11.00995 | ¥55,049.75 |



