
SY4S-61 | |
|---|---|
DigiKey Part Number | 1885-SY4S-61-ND |
Manufacturer | |
Manufacturer Product Number | SY4S-61 |
Description | SOCKET PCB MOUNT FOR RU4S/RY4S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Through Hole |
Category | Type Socket |
Manufacturer IDEC | Number of Positions 14 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | For Use With/Related Products RY Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.19000 | ¥18.19 |
| 10 | ¥16.24200 | ¥162.42 |
| 25 | ¥15.51120 | ¥387.78 |
| 50 | ¥14.98020 | ¥749.01 |
| 100 | ¥14.46750 | ¥1,446.75 |
| 250 | ¥13.81552 | ¥3,453.88 |
| 500 | ¥13.34148 | ¥6,670.74 |
| 1,000 | ¥12.88341 | ¥12,883.41 |
| 5,000 | ¥11.87849 | ¥59,392.45 |


