Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
SR3B-05
SR3B-05
Relay Basics - Another Teaching Moment | DigiKey Electronics

SR3B-05

DigiKey Part Number
1885-1010-ND
Manufacturer
Manufacturer Product Number
SR3B-05
Description
RELAY SOCKET 11 POS DIN RAIL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
11
Manufacturer
IDEC
Mounting Type
DIN Rail
Series
Termination Style
Screw Terminal
Packaging
Bulk
For Use With/Related Products
RR Series
Part Status
Active
Base Product Number
Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 363
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.64000¥85.64
10¥76.29100¥762.91
25¥72.85680¥1,821.42
50¥70.35660¥3,517.83
100¥67.94300¥6,794.30
250¥64.87512¥16,218.78
500¥62.64524¥31,322.62
1,000¥60.49052¥60,490.52
Manufacturers Standard Package